Pogo Pins

Same Sky pins feature gold-plated contacts for maximum reliability

Image of Same Sky's Pogo Pins Same Sky pogo pins feature surface, wire, and through-hole mounting styles along with mating cycle ratings of up to 100,000 cycles. With gold-plated contacts for maximum reliability, these spring-loaded pins feature recommended working heights from 0.5 mm up to 14.9 mm and mid-compression operating forces from 15 gf up to 165 gf. Also available in right-angle-tail, double-ended, and contact pad versions, these pogo pins offer a range of stroke configurations and pad layouts, making them ideal for a wide range of applications.

Resources
Features
  • Gold-plated contacts
  • Surface, wire, and through-hole mounting
  • Mating cycle ratings up to 100,000 cycles
  • Mid-compression operating forces from 15 gf up to 165 gf
  • Recommended working heights from 0.5 mm up to 14.9 mm
  • Variety of pad layouts and stroke configurations
  • Right-angle-tail, double-ended pogo pin, and contact pad models are also available

Pogo Pins

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
POGOPIN, SMT, 2.50MM WORKING HEICPG-03-SMT-TRPOGOPIN, SMT, 2.50MM WORKING HEI7433 - Immediate$2.38Wyświetl szczegóły
POGOPIN, THROUGH HOLE, 5.00MM WOCPG-04-TH-TRPOGOPIN, THROUGH HOLE, 5.00MM WO4646 - Immediate$2.93Wyświetl szczegóły
POGOPIN, THROUGH HOLE, 6.30MM WOCPG-05-TH-BPOGOPIN, THROUGH HOLE, 6.30MM WO4992 - Immediate$3.62Wyświetl szczegóły
POGOPIN, THROUGH HOLE, 9.20MM MICPG-01-TH-BPOGOPIN, THROUGH HOLE, 9.20MM MI2501 - Immediate$2.93Wyświetl szczegóły
POGOPIN, THROUGH HOLE,9.0MM MINCPG-02-TH-BPOGOPIN, THROUGH HOLE,9.0MM MIN5505 - Immediate$3.00Wyświetl szczegóły
POGOPIN, THROUGH HOLE, 5.00MM WOCPG-08-TH-TRPOGOPIN, THROUGH HOLE, 5.00MM WO5038 - Immediate$4.14Wyświetl szczegóły
POGOPIN, SMT, 15.5MM MAX HEIGHT,CPG-04-BPOGOPIN, SMT, 15.5MM MAX HEIGHT,3548 - Immediate$7.14Wyświetl szczegóły
50 GF INITIAL OPERATING FORCE, 8CPG-15-SMT-TR50 GF INITIAL OPERATING FORCE, 86589 - Immediate$2.56Wyświetl szczegóły
POGOPIN, THROUGH HOLE, 4.20 WORKCPG-03-TH-BPOGOPIN, THROUGH HOLE, 4.20 WORK3432 - Immediate$2.56Wyświetl szczegóły
40 GF INITIAL OPERATING FORCE, 1CPG-33-SMT-B40 GF INITIAL OPERATING FORCE, 13912 - Immediate$2.56Wyświetl szczegóły
70 GF INITIAL OPERATING FORCE, 8CPG-30-SMT-B70 GF INITIAL OPERATING FORCE, 83823 - Immediate$2.56Wyświetl szczegóły
90 GF INITIAL OPERATING FORCE, 1CPG-21-SMT-B90 GF INITIAL OPERATING FORCE, 12155 - Immediate$2.56Wyświetl szczegóły
105 GF INITIAL OPERATING FORCE,CPG-17-SMT-B105 GF INITIAL OPERATING FORCE,3976 - Immediate$2.56Wyświetl szczegóły
35 GF INITIAL OPERATING FORCE, 4CPG-16-SMT-B35 GF INITIAL OPERATING FORCE, 43751 - Immediate$2.56Wyświetl szczegóły
30 GF INITIAL OPERATING FORCE, 5CPG-14-SMT-B30 GF INITIAL OPERATING FORCE, 53755 - Immediate$2.56Wyświetl szczegóły
38 GF INITIAL OPERATING FORCE, 4CPG-18-SMT-B38 GF INITIAL OPERATING FORCE, 43649 - Immediate$2.56Wyświetl szczegóły
50 GF INITIAL OPERATING FORCE, 7CPG-13-SMT-B50 GF INITIAL OPERATING FORCE, 74602 - Immediate$2.56Wyświetl szczegóły
40 GF INITIAL OPERATING FORCE, 5CPG-22-SMT-B40 GF INITIAL OPERATING FORCE, 53853 - Immediate$2.56Wyświetl szczegóły
70 GF INITIAL OPERATING FORCE, 8CPG-20-SMT-B70 GF INITIAL OPERATING FORCE, 81488 - Immediate$2.56Wyświetl szczegóły
70 GF INITIAL OPERATING FORCE, 1CPG-47-TH-B70 GF INITIAL OPERATING FORCE, 13570 - Immediate$2.56Wyświetl szczegóły
Updated: 2025-08-13
Published: 2024-04-02